Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Piko N 40222 N-GTW 2/6 Veolia VI

Piko N 40222 N-GTW 2/6 Veolia VI

Order Code:  

55-7834

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 40222  Copy to clipboard EAN-13: 4015615402220
 Report an error

Discontinued

This N scale model from Piko of the Stadler GTW 2/6 articulated railcar carries the red and white livery of the railway operator Veolia.
  • N scale
  • Length 257mm
  • Minimum track radius 228mm
  • Power system: DC
  • Manufacturer's part 40222

Reviews


Be the first to submit a review