Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 59629 Coach 2nd Cl. /Luggage Van 2nd

Order Code:  

55-7471

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 59629  Copy to clipboard EAN-13: 4015615596295
  • Country of Origin:
 Report an error

Discontinued

This H0 scale model 2nd class railway carriage and luggage van from Piko has an ocean blue and beige livery and is typical of those used on German railways in the 1970s and 1980s.
  • Length: 303mm
  • Minimum track radius: 358mm
  • Power system: DC
  • Scale: H0
  • Era: IV
  • Manufacturer's part 59629

Reviews


Be the first to submit a review