Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko G 35002 G-Controller 22V / 5A

Order Code:  

55-3541

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 35002  Copy to clipboard EAN-13: 4015615350026
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

Electronic analogue speed controller from Piko for use with G scale model railway layouts.
  • Operating voltage: 22V
  • Power: 110VA
  • Manufacturer's part 35002

This controller needs a transformer such as 55-3540 or 55-3542.

Reviews


Be the first to submit a review