PiJuice HAT and Pi Zero Case

MPN
PIS-1151
Brand
PiJuice
UPC-12
646648332297
Order Code
75-0309
Country of Origin
United Kingdom

Discontinued


The PiJuice HAT and Pi Zero case is designed to hold exactly those products - a PiJuice HAT and Pi Zero board.

The case features a sliding lid allowing for easy access to the PiJuice and battery. Small openings on the side will give you access to the three buttons and two RGB LEDs on the PiJuice so you can stay in control of your project.


  • Space for an extra HAT to be stacked on the PiJuice
  • Compatible with the Pi Zero v1.3 and Pi Zero W
  • No tools are necessary for assembly or disassembly
  • 4x rubber feet included
  • Access to micro SD card holder
  • Leaves all ports accessible
  • Cable exits for camera module and optional knock-out parts for extra cable exits if you need them
  • Leaves Raspberry Pi status LEDs visible
  • Access to buttons and LEDs on the PiJuice HAT
  • Designed and made in the UK from high-quality material
  • Dimensions: 75mm x 60mm x 45mm

Please note: This item does not come with a Raspberry Pi or PiJuice HAT.


Dimensions 75mm x 60mm x 45mm
Type Case

Trustpilot