Piher PT15NH05505A3030 5M ±30% 0.25W 15mm Carbon Potentiometer Vertical Mount

Piher PT15NH05505A3030 5M ±30% 0.25W 15mm Carbon Potentiometer Vertical Mount

MPN
PT15NH05-505A2020-S
Brand
Piher
EAN-13
2050000112300
Order Code
51-9130
Country of Origin
Spain

Discontinued


A 5M, vertically mounted 15mm trimmer potentiometer that may be adjusted with either a suitable shaft or a thumbwheel. Designed for PCB installation.


  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by notch

Note: A range of adjusting shafts and thumbwheels is also available.
Type Carbon film pot
Resistance 5MΩ
Tolerance 30%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Style Through hole

Trustpilot