Piher PT15LH05503A3030 50K ±30% 0.25W 15mm Carbon Potentiometer Vertical Mount

MPN
PT15LH05503A3030
Brand
Piher
Order Code
51-9086
Country of Origin
Spain
  • Quickly find another product in this range by Resistance:

View Full Product Range (6)

Discontinued


A 50K, vertically mounted 15mm trimmer potentiometer that can be adjusted with a screwdriver. Designed for PCB installation.


  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by arrow
Type Potentiometer
Resistance 50kΩ
Tolerance 30%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 1
Pitch 5mm
Mounting Style Through hole

Trustpilot