Piher PT15LH05253A3030 25K ±30% 0.25W 15mm Carbon Potentiometer Vertical Mount

MPN
PT15LH05-253A2020-S
Brand
Piher
EAN-13
2050000111853
Order Code
51-9085
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,052 in stock

A 25K, vertically mounted 15mm trimmer potentiometer that can be adjusted with a screwdriver. Designed for PCB installation.


  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by arrow
Type Potentiometer
Resistance 25kΩ
Tolerance 30%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 1
Pitch 5mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot