Piher PT-10LV10251A2020 250R ±20% 0.15W Carbon Potentiometer Vertical Adjust

MPN
PT10LV10-251A2020-PM-S
Brand
Piher
EAN-13
2050000111655
Order Code
51-6421
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 862 in stock

This 10mm Carbon Potentiometer from Piher features a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LV series is rated at 0/15W at 50°C with an electrical rotation of 220° ±20°.


  • Content: 1 Unit
  • Electrical load capacity: 0.15W
  • External diameter: 10.3mm
  • Grid pitch: 5/10mm
  • For hole diameter: 1.3mm
  • Angle of rotation: 240° ±10%
  • Resistance value: 250Ω
  • RoHS compliant: yes
  • Temperature range: -25°C - +70°C
  • Threshold voltage: 230V
  • Tolerance: ±20%
Type Carbon film pot
Resistance 250Ω
Tolerance 20%
Power Rating 0.15W
Adjustment Type Top
Number of Turns 1
Pitch 5mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot