pieceE9135061 DELTA Power Distributor 400V 32A 9 Units Folding Window

Image Representative of Range

pieceE9135061 DELTA Power Distributor 400V 32A 9 Units Folding Window

MPN
9135061
Brand
PCE
EAN-13
9003399949791
Order Code
12-6445
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £284.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PCE CEE power distributor DELTA Anif7 9135061 is manufactured by PCE. This high voltage power distributor operates at 400 V and supports up to 32 A. It is typically used in environments requiring reliable power distribution, such as construction sites or industrial settings.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Depth 140mm
Dim (W x H x D) 222 x 320 x 140 mm
Height 320mm
Inputs Screw terminals
IP Rating IP54
Number of CEE connectors 2
Number of PG sockets 3
Outputs 1 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 3 outlets 16 A (230 V)
Protection 1 line safety switch C 16 A 3-pin, 1 Line safety switch C 32 A 3-pole, 3 Line safety switch C 16 A 1-pole
Type A Screw terminals
Voltage Rating 400V
Width 222mm

Reviews

Be the first to submit a review

Trustpilot