pieceE 9532020js Power Distributor 230V 16A 3-Way Adapter 1.5m Black

Image Representative of Range

pieceE 9532020js Power Distributor 230V 16A 3-Way Adapter 1.5m Black

MPN
9532020js
Brand
PCE
EAN-13
4028232200513
Order Code
12-6463
Country of Origin
Austria
View Full Product Range (21)

Discontinued


The PCE CEE power distributor 9532020js 230 V AC 16 A, manufactured by PCE, is designed for distributing high-voltage power efficiently. With a robust construction, it supports applications requiring stable energy distribution at construction sites and industrial settings. Its CEE power distributor capability ensures secure and reliable electricity management in challenging environments.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Cable Length 1.50m
Cable standard H07RN-F 3G 2,5mm²
Cable Type H07RN-F 3 x 2.5mm²
Inputs 1 CEE-Cara-plug
IP Rating IP44
Number of CEE connectors 3
Outputs 2 earthing contact sockets, 1 CEE-Cara-coupling
Type A CEE Cara plug
Voltage Rating 230V

Trustpilot