pieceE 9473080 Ried Power Distributor 400V 32A Handy Stackable Water-Resistant

Image Representative of Range

pieceE 9473080 Ried Power Distributor 400V 32A Handy Stackable Water-Resistant

MPN
9473080
Brand
PCE
EAN-13
9003399764547
Order Code
12-6461
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £430.38 £373.14
10+ £363.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PCE manufactures the CEE power distributor Ried BV32A 9473080, which is rated for high voltage use and can handle a current of 32 A at 400 V. This device is well-suited for distributing electrical power in industrial and commercial settings. Typical applications include use in construction sites and other environments requiring reliable power distribution.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Cable Length 2.00m
Colour Black
Depth 281mm
Dim (W x H x D) 235 x 285 x 281 mm
Height 285mm
Inputs CEE plug, 32 A, 5-pin
IP Rating IP44
Number of CEE connectors 3
Number of PG sockets 3
Number of pins 5
Number of Ways 5
Outputs 2 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 3 outlets 16 A (230 V)
Protection 1 line safety switch C 16 A 3-pole, 3 Line safety switch C 16 A 1-pin, 1 FI-circuit breaker 63 A (30 mA)
Type A CEE plug (5-pin, 32 A)
Voltage Rating 400V
Weight 7.300kg
Width 235mm

Reviews

Be the first to submit a review

Trustpilot