pieceE 9433100 Cara Adapter 16A 3-Pin 230V CEE Nickel-Plated Contacts

Image Representative of Range

pieceE 9433100 Cara Adapter 16A 3-Pin 230V CEE Nickel-Plated Contacts

Order Code:

12-6455

Brand: PCE MPN: 9433100 EAN-13: 9003399048944
Qty Unit Price (Ex VAT)
1+ £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched in 4 working days

The PCE 9433100 CEE CARA adapter is manufactured by PCE and features a 16 A 3-pin configuration with a 230 V rating. This high voltage outlet is designed for robust electrical connectivity, ensuring reliable and safe power distribution. It is typically used in industrial settings to connect machinery and equipment that require a secure power source.
Type CEE CARA adapter
Current Rating 16A
Cores 3
IP Rating IP44
Misc Attribute Input: Cara CEE plug 16 A/Output: earthing contact socket-outlet, Germany
Type A CEE Cara plug
Type B PG connector
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot