pieceE 943071jd CEE Power Distributor 400V 16A 1.5m Cable 3 Sockets

Image Representative of Range

pieceE 943071jd CEE Power Distributor 400V 16A 1.5m Cable 3 Sockets

MPN
943071jd
Brand
PCE
EAN-13
4028232010075
Order Code
12-6454
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

PCE manufactures the CEE power distributor 943071jd, designed for high-voltage applications. This device supports 400 V with a current rating of 16 A, making it suitable for industrial and event settings. It is ideal for distributing power efficiently and safely in environments requiring robust electrical solutions.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Cable Length 1.50m
Cable standard H07RN-F 5G 1,5mm²
Cable Type HO7RN-F 5x1.5mm
Colour Black
Inputs CEE plug, 16 A, 5-pole
IP Rating IP44
Number of CEE connectors 3
Number of pins 5
Number of Ways 5
Outputs 3 CEE sockets 16 A (380 V)
Type A CEE plug (5-pin, 16 A)
Type B CEE connector (5-pin, 16 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot