pieceE 9430429 CEE Power Distributor 400V 16A Plastic Mobile 1.5m Cable

Image Representative of Range

pieceE 9430429 CEE Power Distributor 400V 16A Plastic Mobile 1.5m Cable

MPN
9430429
Brand
PCE
EAN-13
9003399968402
Order Code
12-6453
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £56.39 £47.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The PCE CEE power distributor 9430429 is a high voltage device operating at 400 V with a 16 A capacity. Manufactured by PCE, it is designed for distributing electrical power efficiently. This product is typically used in industrial and commercial settings where reliable power distribution is essential.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Cable Length 1.50m
Cable standard H07RN-F 5G 1,5mm²
Inputs CEE-Plug 16A 5P
IP Rating IP44
Number of PG sockets 3
Outputs 3x protective contact socket
Type A CEE plug
Type B PG connector
Voltage Rating 230V
Weight 0.900kg

Reviews

Be the first to submit a review

Trustpilot