pieceE 943.0412 Power Distributor 400V 16A CEE Plug to 3 Earthing Sockets

Image Representative of Range

pieceE 943.0412 Power Distributor 400V 16A CEE Plug to 3 Earthing Sockets

MPN
943.0412
Brand
PCE
EAN-13
9003399101694
Order Code
12-6450
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £31.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The PCE CEE power distributor 943.0412 delivers high-voltage distribution at 400 V and 16 A. Manufactured by PCE, it is ideal for safely managing electrical supply in industrial environments. This robust distributor is typically used in workshops and on construction sites.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Inputs 1 CEE 16 A (380 V)
IP Rating IP44
Number of PG sockets 3
Number of pins 5
Number of Ways 5
Outputs 3 protective contact sockets 16 A
Type A CEE plug (5-pin, 16 A)
Type B PG connector
Voltage Rating 230V
Weight 0.460kg

Reviews

Be the first to submit a review

Trustpilot