pieceE 9216645 Traunsee CEE 63A/32A Power Distributor 2m Cable 400V 3 Pin

Image Representative of Range

pieceE 9216645 Traunsee CEE 63A/32A Power Distributor 2m Cable 400V 3 Pin

MPN
9216645
Brand
PCE
EAN-13
9003399121289
Order Code
12-6448
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £409.33 £347.93
10+ £338.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PCE manufactures the CEE power distributor 9216645, designed for high voltage applications with a capacity of 400 V and 63 A. This product features a reducer plug from CEE 63A to CEE 32A LS, making it versatile for various electrical setups. It is typically used in industrial or construction sites requiring robust electrical distribution solutions.
Type CEE power distributor
Current Rating 63A
Wire Gauge AWG 12
Gender Plug
Cable Length 2.00m
Cable standard H07RN-F 5G 10mm²
Inputs CEE-Plug 63A
IP Rating IP44
Number of CEE connectors 1
Number of pins 5
Number of Ways 5
Outputs CEE clutch 32 A with LS C32 A 3 pin and residual current 40 A/4-pin/0.03 A
Protection 1 line safety switch C 32 A 3-pin, 1 FI-circuit breaker 40 A/4-pin/0.03 A
Type A CEE plug (5-pin, 63 A)
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot