pieceE 9025521 DELTA Power Distributor 400V 32A 9 Parts Plastic Wall Unit

Image Representative of Range

pieceE 9025521 DELTA Power Distributor 400V 32A 9 Parts Plastic Wall Unit

MPN
9025521
Brand
PCE
EAN-13
9003399975462
Order Code
12-6441
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £393.25 £337.19
10+ £328.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The PCE power distributor Delta Strobl 9025521 is manufactured by PCE and designed for high voltage applications. It features a 400 V and 32 A capacity, suitable for industrial use. Typical applications include providing power distribution in construction sites and factories.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Depth 140mm
Dim (W x H x D) 222 x 520 x 140 mm
Height 520mm
Inputs Screw terminals
IP Rating IP54
Number of CEE connectors 2
Number of PG sockets 4
Outputs 1 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 4 outlets 16 A (230 V)
Protection 1 line safety switch C 16 A 3-pole, 4 Line safety switch C 16 A 1-pin, 1 Line safety switch C 32 A 3-pin, 1 FI-circuit breaker 63 A (30 mA)
Type A Screw terminals
Voltage Rating 400V
Width 222mm

Reviews

Be the first to submit a review

Trustpilot