pieceE 9025430 DELTA Power Distributor 400V 32A 9 Units in Folding Window

Image Representative of Range

pieceE 9025430 DELTA Power Distributor 400V 32A 9 Units in Folding Window

MPN
9025430
Brand
PCE
EAN-13
9003399939310
Order Code
12-6440
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £372.63 £322.81
10+ £314.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PCE CEE power distributor DELTA Strobl 9025430 400 V 32 A, manufactured by PCE, features high voltage and a 32-amp current capacity. This distributor is suitable for heavy-duty electrical applications, such as powering industrial machinery. It ensures safe and efficient distribution of electricity in demanding environments.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Depth 140mm
Dim (W x H x D) 222 x 520 x 140 mm
Height 520mm
Inputs Screw terminals
IP Rating IP54
Number of CEE connectors 2
Number of PG sockets 2
Outputs 1 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 2 outlets 16 A (230 V)
Protection 1 line safety switch C 16 A 3-pole, 2 Line safety switch C 16 A 1-pin, 1 Line safety switch C 32 A 3-pin, 1 FI-circuit breaker 63 A (30 mA)
Type A Screw terminals
Voltage Rating 400V
Width 222mm

Reviews

Be the first to submit a review

Trustpilot