pieceE 9025231 DELTA Power Distributor 400V 32A 9 Units Plastic Wall

Image Representative of Range

pieceE 9025231 DELTA Power Distributor 400V 32A 9 Units Plastic Wall

MPN
9025231
Brand
PCE
EAN-13
9003399899577
Order Code
12-6439
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £444.44 £377.77
10+ £367.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The PCE CEE power distributor Delta Strobl 9025231 is a high voltage unit operating at 400 V and 32 A. Designed for robust electrical distribution, it is ideal for industrial and commercial use. Typical applications include managing power supply in construction sites and large-scale events.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Depth 140mm
Dim (W x H x D) 222 x 520 x 140 mm
Height 520mm
Inputs Screw terminals
IP Rating IP54
Number of CEE connectors 3
Number of PG sockets 4
Outputs 2 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 4 outlets 16 A (230 V)
Protection 2 line safety switch C 16 A 3-pole, 4 Line safety switch C 16 A 1-pin, 1 FI-circuit breaker 63 A (30 mA)
Type A Screw terminals
Voltage Rating 400V
Width 222mm

Reviews

Be the first to submit a review

Trustpilot