pieceE 9004006 Power Distributor 400V 16A 4 Sockets 2 CEE FI Breaker

Image Representative of Range

pieceE 9004006 Power Distributor 400V 16A 4 Sockets 2 CEE FI Breaker

MPN
9004006
Brand
PCE
EAN-13
9003399817571
Order Code
12-6437
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £191.99 £168.95
10+ £164.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PCE CEE power distributor 9004006 is a high voltage device operating at 400 V with a current capacity of 16 A. Manufactured by PCE, it is designed to manage the distribution of power in industrial settings. This power distributor is typically used for safely directing electricity to multiple machines or tools in factories or construction sites.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Light grey
Inputs 1 CEE 16 A (380 V)
IP Rating IP44
Number of CEE connectors 2
Number of PG sockets 4
Number of pins 5
Number of Ways 5
Outputs 4 Protection outlets (230 V), 2 doses of CEE 16 A (380 V)
Protection 1 FI-circuit breaker 40 A/ 0.03 A/4-pin
Type A CEE plug (5-pin, 16 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot