pieceE 9004001 Power Distributor 400V 32A 4 Sockets 2 CEE Wall Mount

Image Representative of Range

pieceE 9004001 Power Distributor 400V 32A 4 Sockets 2 CEE Wall Mount

MPN
9004001
Brand
PCE
EAN-13
9003399805370
Order Code
12-6435
Country of Origin
Austria
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £219.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by PCE, this high voltage CEE power distributor delivers 400 V and 32 A. It is designed for the safe distribution of electricity in industrial and construction settings. Suitable for powering heavy machinery and equipment, the PCE CEE power distributor 9004001 ensures reliable performance.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Light grey
Inputs 1 CEE 32 A (380 V)
IP Rating IP44
Misc Attribute Wall mount
Number of CEE connectors 2
Number of PG sockets 4
Number of pins 5
Number of Ways 5
Outputs 4 Protection outlets (230 V), 2 doses of CEE 16 A (380 V)
Type A CEE plug (5-pin, 32 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot