pieceE 885-6v CEE Flush-Mount Socket 16A 5-Pin 400V 1 piece

Image Representative of Range

pieceE 885-6v CEE Flush-Mount Socket 16A 5-Pin 400V 1 piece

MPN
885-6v
Brand
PCE
EAN-13
9003399885068
Order Code
12-6434
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £21.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PCE 885-6v CEE flush-mount socket is a high voltage outlet rated for 16 A with 5 pins, designed to handle 400 V. Manufactured by PCE, this socket is ideal for industrial applications requiring reliable and safe electrical connections. It is typically used in environments where robust power hookups are necessary.
Type CEE flush-mount socket
Current Rating 16A
Colour White
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot