pieceE 445-6 Power Twist Socket 125A 5-Pin 400V Frame Clamp

Image Representative of Range

pieceE 445-6 Power Twist Socket 125A 5-Pin 400V Frame Clamp

MPN
445-6
Brand
PCE
EAN-13
9003399020681
Order Code
12-6414
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £97.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PCE Power Twist 445-6 is a high voltage socket designed for demanding electrical applications, featuring a 125 A 5-pin configuration for 400 V connections. Manufactured by PCE, this robust CEE add-on socket is ideal for industrial environments requiring reliable power distribution. Commonly used in construction sites and factories, it supports secure and efficient management of high power equipment.
Type CEE add-on socket
Current Rating 125A
Gender Socket
Colour Red, Grey
Cores 5
IP Rating IP67
Misc Attribute Angular
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot