pieceE 435-6 Power Twist Socket 63A 5-pin 400V Frame Clamp with Screws

Image Representative of Range

pieceE 435-6 Power Twist Socket 63A 5-pin 400V Frame Clamp with Screws

MPN
435-6
Brand
PCE
EAN-13
9003399199868
Order Code
12-6413
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £30.98 £26.33
10+ £25.10
100+ £24.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The PCE Power Twist 435-6 is a high voltage socket with a capacity of 63 A and 5 pins, designed for 400 V systems. This CEE add-on socket is typically used in industrial settings where reliable and robust electrical connections are essential. PCE, the manufacturer, is known for producing durable components suitable for harsh environments.
Type CEE add-on socket
Current Rating 63A
Contact Termination Screw
Wire Gauge AWG 10
Gender Socket
Colour Red, Grey
Cores 5
IP Rating IP67
Misc Attribute Angular
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot