pieceE 415-6tt Add-On Socket 16A 5-Pin 400V Screwless Terminals

Image Representative of Range

pieceE 415-6tt Add-On Socket 16A 5-Pin 400V Screwless Terminals

MPN
415-6tt
Brand
PCE
EAN-13
9003399231322
Order Code
12-6411
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £10.08 £8.57
10+ £8.04
100+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PCE 415-6tt CEE add-on socket is a high voltage socket manufactured by PCE, designed for 16 A current and 400 V operation with a 5-pin configuration. It is suitable for industrial environments requiring reliable power connections. Typical applications include providing secure electrical outlets for machinery and equipment in heavy-duty settings.
Type CEE add-on socket
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Misc Attribute Angular
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot