pieceE 315-6x CEE Add-On Socket 16A 5-Pin 400V Ideal Power Connections

Image Representative of Range

pieceE 315-6x CEE Add-On Socket 16A 5-Pin 400V Ideal Power Connections

MPN
315-6x
Brand
PCE
EAN-13
9003399055980
Order Code
12-6405
Country of Origin
Austria
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The PCE 315-6x CEE add-on socket is a high voltage socket designed for 16 A, 5-pin, 400 V connections. Manufactured by PCE, this durable and reliable outlet is ideal for industrial and commercial environments requiring secure electrical connections. It is commonly used in settings where robust, high-powered equipment connections are necessary.
Type CEE add-on socket
Current Rating 16A
Colour Black
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot