pieceE 315-6tt CEE Add-on Socket 16A 5-Pin 400V Screwless Terminals

Image Representative of Range

pieceE 315-6tt CEE Add-on Socket 16A 5-Pin 400V Screwless Terminals

MPN
315-6tt
Brand
PCE
EAN-13
9003399580703
Order Code
12-6404
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The PCE 315-6tt is a CEE add-on socket designed for high voltage applications, featuring a 16 A 5-pin configuration and operating at 400 V. Manufactured by PCE, this durable socket is ideal for industrial and commercial settings. It is typically utilised for connecting heavy-duty electrical equipment.
Type CEE add-on socket
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Misc Attribute straight
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot