pieceE 172500009 CEE CARA Plug 16A 3-Pin 230V with Short Grommet

Image Representative of Range

pieceE 172500009 CEE CARA Plug 16A 3-Pin 230V with Short Grommet

MPN
013-6
Brand
PCE
EAN-13
9003399124822
Order Code
12-6380
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The PCE 172500009 is a high voltage socket designed for heavy-duty electrical applications. It features a 16 A capacity, 3-pin configuration, and supports 230 V connections. Typical applications include industrial and commercial settings where reliable power distribution is essential.
Type CEE CARA plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue, Grey
Cores 3
IP Rating IP44
Type A Screws
Type B CEE Cara plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot