pieceE 113-6TT CEE Cara Wall Socket 16A 3-Pin 230V

Image Representative of Range

pieceE 113-6TT CEE Cara Wall Socket 16A 3-Pin 230V

MPN
113-6tt
Brand
PCE
EAN-13
9003399622564
Order Code
12-6371
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £5.38
10+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by PCE, the CEE CARA wall socket is a high-voltage outlet designed for 16 A and 230 V with a 3-pin configuration. It is ideal for residential and commercial environments requiring robust electrical connections. Common applications include powering heavy-duty appliances and equipment.
Type CEE CARA wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue
Cores 3
Misc Attribute Screwless connection technology
Type A Screwless terminal
Type B CEE Cara connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot