Pico PP803 PicoLog CM3 Current datalogger +3current clamps

MPN
PP803
EAN-13
5055859705656
Order Code
09-4127
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £361.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Your PicoLog CM3 Current Data Logger is supplied with PicoLog 6 data logging software, available for Windows, macOS and Linux. With PicoLog 6 you can collect almost unlimited datasets, analyze them and then display the results in spreadsheet and graphical formats.

PicoLog 6 can record data from multiple PicoLog data loggers at the same time. This allows you to collect up to 60 channels of current. You can even mix and match different PicoLog loggers to record a mix of current, temperature, voltage and other signals.

The PicoSDK, a software development kit (SDK) is also supplied. PicoSDK contains a range of software drivers and example code that you can use to write your own software or to use your PicoLog CM3 with third-party software such as MATLAB, C,C++, C#, LabVIEW, Python, VB, VB.net to name but a few. PicoSDK can be found on GitHub.

Both PicoLog 6 and PicoSDK are provided free of charge and updates can be downloaded for free.


  • Suitable for single or three-phase alternating currents
  • Non-invasive measurement
  • High resolution and accuracy
  • No power supply required
  • USB and Ethernet interfaces
  • Run multiple units on a single PC
Type Data logger
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot