Pico PP239 1012 USB Data Logger 10 Bit

MPN
PP239
Brand
Pico
Order Code
85-7430

Discontinued


The PicoLog 1012 has been designed to meet the needs of a wide range of general purpose voltage, sensor and transducer logging applications, becoming part of the PicoLog 1000 Multi-Channel DAQ Series.

This model features independent software configurable scaling and control outputs, an external terminal board for custom front-end circuitry and a 10-bit input resolution.

This model has 3 sampling modes: Streaming mode allows channel voltage readings to be logged continuously at up to 100 kS/s, while block mode captures up to the full 1MS/s sample rate of the logger for a duration limited by the 8000 sample buffer, both these speeds applying to single channel operation.

The PicoLog 1012 includes all you need to start measuring and recording. A full suite of software is included in the price and consists of PicoLog data logging package, the PicoScope oscilloscope package, which provides measurement capabilities while allowing you to view all channels at once, and an SDK for using the PicoLog 1000 within your own software, or third party software such as LabVIEW.


  • Up to 4 output channels per data logger
  • Use up to 4 data loggers at the same time
  • Up to 1MS/s sample rate
  • USB connected and powered
  • Data acquisition software and SDK included
  • Up to 12 input channels
Type Data logger

Trustpilot