Pico MI007 60 MHz Oscilloscope Probe

Order Code:

17-2900

Brand: Pico MPN: MI007

Discontinued


This high quality general purpose oscilloscope probe has a 60MHz bandwidth. A two position slide switch allows attenuation of either x1 or x10 to be selected. Please note that the x10 function will not work with the ADC-10 or ADC-12 as the input impedance of these devices is not the same as a standard oscilloscope.

This probe can be used with CAN, LIN and FlexRAY signals. This accessory may be used with the most other modern oscilloscopes.


  • Attenuation: 10:1
  • Bandwidth: DC to 60MHz
  • Rise time: 5.8ns
  • Input Resistance: 10MΩ
  • Input Capacitance: Approx 15pF
  • Working Voltage: 600V DC including Peak AC (derating with frequency)
  • Cable Length: 1.2M
Type Oscilloscope probe
Attenuation 10:1
Bandwidth DC to 60MHz
Input resistance 10MO

Trustpilot