Picard 35000 Testing hammer 600 g 300 mm 1 pc Steel Wood Handle

MPN
0035000
Brand
Picard
EAN-13
4016671008500
Order Code
19-5699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £70.55
10+ £68.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Picard 0035000 Testing Hammer is a precision hand tool designed for rigorous engineering applications. This hammer weighs 600 grams and features a 300 mm length, providing a balanced and controlled strike, ideal for use in testing and inspection tasks. Constructed with a durable steel head and a sturdy wood handle, it offers reliability and long-lasting performance in demanding environments. Engineers may utilise this testing hammer in scenarios that require gentle force for material testing, surface examination, or adjusting delicate components without damaging them. The tool's build quality and ergonomic design make it suitable for both laboratory settings and field inspections.
Type Testing hammer
Weight 600g
Handle Material Wood
Head Material Steel
Length 300mm

Reviews

Be the first to submit a review

Trustpilot