PIC PLS-031A-6PPI Float Switch Polypropylene Vertical Mount Food-Safe

MPN
PLS-031A-6PPI
Brand
PIC
EAN-13
2050001458346
Order Code
12-7615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

Manufactured by PIC, the PLS-031A-6PPI is a float switch designed for precise liquid level detection. Key features include durable construction and high sensitivity, suitable for various liquid types. Typically used in water tanks and fuel systems, it ensures reliable operation in industrial and commercial applications.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 250 V AC / 200 V DC
Current Rating 1.5A
(Ø) 24mm
Connection Open end cable
Contact Type 1 maker
Dim (Ø x H) 24 mm x 43 mm
Factory colour White
Height 43mm
IP Rating IP67
Material Polypropylene
Maximum Current 1.5A
Maximum Temperature +80°C
Min. temperature -20°C
Power 50W
Switch position 1 NO
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot