PIC PLS-031A-3PPI Float Switch Polypropylene Vertical Food Safe

MPN
PLS-031A-3PPI
Brand
PIC
EAN-13
2050001458308
Order Code
12-7614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.90 £6.71
10+ £6.17
100+ £6.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 481 in stock

The Float Switch model PLS-031A-3PPI by PIC is designed for liquid level detection. It features durable construction suitable for various industrial applications. This reliable switch is commonly used in tanks and reservoirs for monitoring fluid levels.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 140 V AC / 200 V DC
Current Rating 1A
(Ø) 24mm
Connection Open end cable
Contact Type 1 maker
Dim (Ø x H) 24 mm x 43 mm
Factory colour White
Height 43mm
IP Rating IP67
Material Polypropylene
Maximum Current 1A
Maximum Temperature +80°C
Min. temperature -20°C
Power 10W
Switch position 1 NO
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot