Pi Supply PIS-0605 PiJuice Standard Short Case

Order Code:

75-0857

Brand: Pi-Supply MPN: PIS-0605 UPC-12: 616909468584

Discontinued


This case is for use with the PiJuice HAT and Raspberry Pi. The case features a sliding lid that allows easy access to the PiJuice and battery. Small openings on the side give access to the three buttons and two RGB LEDs on the PiJuice so you can stay in control of your project.

The case is compatible with the Raspberry Pi 3, 2, and B+. The Raspberry Pi A+ will also fit inside but may slide around a little.

Click here to find out how to set up your PiJuice Case.
  • No tools required for assembly or disassembly
  • 4x Rubber feet included
  • Access to micro SD card holder
  • Leaves all ports accessible
  • Cable exits for camera module
  • Leaves Raspberry Pi status LEDs visible
  • Access to buttons and LEDs on the PiJuice HAT
  • Designed and made in the UK from high-quality material

Note: This item does not come with a Raspberry Pi or PiJuice HAT.
Type Standard Case for PiJuice and Raspberry Pi

Trustpilot