Pi Supply PIS-0571 PiJuice Solar Panel 22 Watt

MPN
PIS-0571
Brand
Pi-Supply
UPC-12
616909468058
Order Code
75-0854
Country of Origin
China

Discontinued


This 22W PiJuice Solar Panel is the ideal way to charge and/or power your PiJuice HAT and Raspberry Pi, for free, and anywhere where there is sunshine. Using the solar panel along with a PiJuice, containing the revolutionary PiAnywhere technology, you can take your Pi "off the grid" - and create many different projects involving autonomous operation and remote control.

The device features SunPower solar panels that provide industry-leading solar conversion efficiency. The panels fold down and can be secured with magnets into a super-compact size so it's easy to pack up and go. A metal eye-hole each corner allows easy attachment to backpacks, tents, trees, sheds, etc.

This solar panel has two regulated 5V 2.4A USB outputs that work with your PiJuice, smartphones, tablets, audio players and more.

What's inside:
PiJuice Solar Panel
USB to microUSB Cable
User Manual

  • Output power 22W
  • Highly portable
  • Easily mountable
  • Has a useful velcro storage pouch for storing any essential items
  • Incredibly durable stitching and construction
  • Built in smart-power chip
  • Lightweight
  • Water resistant up to IPX4 rating
Type 22W Solar Panel for PiJuice & Raspberry Pi
Output power 22W

Trustpilot