Easter Opening Hours and Delivery Dates here

Pi Supply PIS-0250 PoE Switch Power Over Ethernet for Raspberry Pi

Order Code:

75-0867

Brand: Pi-Supply MPN: PIS-0250 UPC-12: 616909467921

Discontinued


The Pi PoE Switch HAT is a Power Over Ethernet (PoE) add-on board for the Raspberry Pi that brings the Pi Supply Switch technology together with PoE all in one fantastic package! You can now power your Raspberry Pi and provide an Ethernet connection in any location with just a single cable. Perfect for removing the clutter of wires and for reliable use in remote locations.

Software and Samples
Pi PoE is completely plug and play - no software required in order for Pi PoE to provide power and Ethernet directly to your Raspberry Pi and it will work straight out of the box.

Resources
Code examples can be found here.
  • Compatible with the Raspberry Pi 3 Model B+
  • Fully 802.3af (mode A and B) compliant active power over Ethernet
  • Includes optional jumper that toggles the power functionality
  • Contains physical layer power negotiation circuitry, presenting itself as a Class 0 device
  • Fully isolated SMPS
  • Overload, over temperature and short circuit protection
  • High efficiency (up to 87%) regulated output
  • Input voltage 36 to 56V, output voltage 5V
  • Max output power 6.5W
  • Onboard microcontroller for power management functionality
  • Configurable On/Off switch for intelligent power management
  • Leaves all unused GPIO free for use with other add on boards
  • Fully assembled board
  • Mounting hardware and short ethernet patch cable included
Type PoE Switch for Raspberry Pi

Trustpilot