Pi Supply PIS-0027 Bright Pi White & IR LED Light for the Raspberry Pi Camera

MPN
PIS-0027
Brand
Pi-Supply
UPC-12
616909467631
Order Code
75-0871
Country of Origin
United Kingdom

Discontinued


If you need to shed light on your Raspberry Pi projects you should use the Bright Pi - a breakout/add-on board that adds both visible bright white light and infrared illumination to your Raspberry Pi or other I2C device. Use the lights for your Raspberry Pi camera module, Pi NoIR module, or any other project that requires illumination.

The Bright Pi interfaces directly with the I2C interface on your Raspberry Pi and full control is via command line instructions, using Python as well as other programming languages. An onboard LED driver chip provides control over the brightness of the LEDs.

The unit has M2 mounting holes, the same as the camera module and Pi NoIR and can be mounted directly to the camera module using the screws and spacers provided.

1xBright Pi PCB (with LED driver chip pre-assembled)
4xBright white LEDs (high quality Cree C513A-WSN-CV0Y0151 LEDs)
8xBright IR LEDs (high quality LITEON HSDL-4261 LEDs)
1xRight angle header
1x4-way Header cable, 200mm length
3xM2 12mm Nylon bolts
12xM2 Nylon nuts (can also be used as spacers)
3xStickers
1xInfo card

You can find the assembly guide and code examples for the Bright Pi at the following links:
Quick start guide and FAQ
Code examples Bright Pi GitHub
  • Verified to work with the camera mount kit from Pimoroni
  • Perfect accessory for any project that needs a bit more light
  • Self assembly kit requires some soldering
  • You can substitute the provided LEDs with the colourful LEDs of your choice

Note: The Raspberry Pi Camera and Pimoroni Camera mount kit are not included with the Bright Pi.
Type Bright Pi White & IR LED Light for Raspbery Pi Camera

Trustpilot