Pi Supply JBM-003 JustBoom Amp Audio HAT (DAC & Power Amp) for the Raspberry Pi

MPN
JBM-003
Brand
Pi-Supply
UPC-12
616909467839
Order Code
75-0874
Country of Origin
United Kingdom

Discontinued


The JustBoom Raspberry Pi Amp HAT has been designed to be simple to install and use. With no soldering required and all the mounting hardware already provided this product is suitable for absolute beginners and seasoned professionals alike.

Just connect the HAT to a set of passive speakers and you can be up and running quickly, enjoying flawless high quality audio playback within minutes of setting up this Raspberry Pi HAT. We also include an optional IR receiver to allow remote control operation of your Raspberry Pi. Includes a Class-D power amplifier chip with built in 192kHz/32bit DAC, for a peak power output of 2 x 55W.

The JustBoom Amp HAT outputs audio over two speaker cable connector blocks that accept anything up to 14 AWG cable and will provide crystal clear audio to either 4 or 8Ω passive speakers. The Amp HAT uses the I2S interface for its audio input which reduces CPU load on the Raspberry Pi compared to USB solutions. It is also designed to back-power the Raspberry Pi over the 40-pin GPIO header, meaning you only need a single power supply for the entire system.

Last but not least, all of the unused Pi GPIO pins are still accessible on the Amp HAT for easy customisation of your project, such as sensors, buttons, LEDs, rotary encoders, etc.

For more understanding how this digital audio HAT works follow the product guide.

Follow the full setup guide for assembling your JustBoom Digi HAT and Case. See here for information on configuring the JustBoom Player software.

There are many projects you can do that involve this high quality Amp audio HAT and a Raspberry Pi:

Where you need your streaming audio player located apart from your amplifier or DAC
Multi-room streaming/local audio player
Interactive art projects with audio requirement
Arcade table projects with high quality, immersive audio
Streaming (either from cloud or network storage) high-definition audio player
Internet radio player with high quality stereo audio
Refit old radios and boomboxes with high quality streaming audio
And many, many more

  • 15V/65W Power supply recommended
  • Full high quality audio - 192kHz / 32bit
  • 2 x 55W peak output at 8Ω (2 x 30W rms)
  • Includes both a DAC and power amplifier - just connect to passive speakers
  • Back-powers the Raspberry Pi over the GPIO
  • Full HAT compliant
  • Plug and play compatibility for ease of use
  • Hardware and software volume control from your Raspberry Pi
  • Onboard, hardware jumpers for configuring mute and gain settings
  • Mute/enable with GPIO22 (this can be overridden by using jumper J4)
  • No soldering required
  • Compatible with Raspberry Pi A+,B+, 2B,3Band the new 3B+ and also with the Pi Zero
  • Mounting hardware included
  • Optional IR receiver for the JustBoom Raspberry Pi Amp is included in package
  • Unused GPIO pins still accessible via a populated extension header
  • Full driver support in Raspbian / NOOBS
  • Compatible with:
  • JustBoom player / OSMC / RuneAudio / Volumio / Moode /
    PiCorePlayer / PiMusicBox / OpenELEC and others
Type JustBoom Amp Audio HAT for Raspberry Pi

Trustpilot