Phoenix SS0802E VELA Safe, Theft Protection, Steel Construction, Anchoring

Image Representative of Range

Phoenix SS0802E VELA Safe, Theft Protection, Steel Construction, Anchoring

MPN
SS0802E
Brand
Phoenix
EAN-13
5032548000797
Order Code
12-6581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £79.88 £67.90
10+ £65.86
50+ £65.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix SS0802E VELA HOME & OFFICE theft protection strongbox is a flush-mounted safety deposit box designed for secure storage. With combination locking, it provides enhanced theft protection for valuables. Ideal for home and office use, this strongbox ensures peace of mind.
Type Theft protection strongbox
Height 250mm
Width 350mm
Body colour Graphite
Colour Graphite grey (RAL 7024)
Depth 250mm
Dimensions (W x H x D) 350 x 250 x 250 mm
Fireproof No
Franking Free kerbside delivery
Front colour Graphite
Inside height 240mm
Inside Width 340mm
Insured value (max.) 1.500 EUR
Internal depth 210mm
Lock type Combination
Number of Shelves 1
Operating Voltage 6V
Power supply (LOV) battery-powered
Product type description Vela Home & Office
Volume 17l
Weight 6.5kg

Reviews

Be the first to submit a review

Trustpilot