Phoenix KS0032EMKII CYGNUS Key Safe, 48 Key Hooks, Electronic Lock

Image Representative of Range

Phoenix KS0032EMKII CYGNUS Key Safe, 48 Key Hooks, Electronic Lock

MPN
KS0032EMKII
Brand
Phoenix
EAN-13
5032548000841
Order Code
12-6580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £116.48 £99.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Phoenix KS0032EMKII CYGNUS Key Safe Box provides secure storage with a reliable combination lock mechanism. This strong box is designed for flush mounting, making it ideal for discreet placement in walls. It is perfect for safeguarding keys and small valuables in both residential and commercial settings.
Type Key safe box
Height 360mm
Width 300mm
Colour Signal white
Depth 100mm
Dimensions (W x H x D) 300 x 360 x 100 mm
Fireproof No
Franking Free kerbside delivery
Lock type Combination
Mounting Type Wall
Operating Voltage 6V
Power supply (LOV) battery-powered
Weight 7.5kg

Reviews

Be the first to submit a review

Trustpilot