Phoenix KS0031EMKII CYGNUS Key Safe Box, 30 Keys, Electronic Lock

Image Representative of Range

Phoenix KS0031EMKII CYGNUS Key Safe Box, 30 Keys, Electronic Lock

MPN
KS0031EMKII
Brand
Phoenix
EAN-13
5032548000834
Order Code
12-6579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix KS0031EMKII CYGNUS Key Safe Box Combination is a robust and secure solution for storing keys. This flush-mounted strongbox is designed for both home and office use, providing convenient access control. It is ideal for safeguarding keys in a variety of environments.
Type Key safe box
Height 280mm
Width 300mm
Colour Signal white
Depth 100mm
Dimensions (W x H x D) 300 x 280 x 100 mm
Fireproof No
Franking Free kerbside delivery
Lock type Combination
Mounting Type Wall
Operating Voltage 6V
Power supply (LOV) battery-powered
Weight 6.5kg

Reviews

Be the first to submit a review

Trustpilot