Phoenix Contact 811998 ZB 15 Labelling Accessory for 15.2mm Terminals

MPN
811998
EAN-13
2050000437410
Order Code
12-7584
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Phoenix Contact manufactures the 811998 ZB 15 labelling accessory, designed for terminal blocks with a width of 15.2 mm. This white labelling strip comes pre-printed with L1-N, PE labels and is essential for clear identification in electrical and switchboard assemblies. It is commonly used in components such as terminal blocks for enhanced organisation and continuity in electrical systems.
Type Label
Number of Ways 5
Colour White
Compatible with (details) Terminal width 15.2mm
Connection (type) Connector
Content Unit Size: 10
Dim Text field height 10.5 mm; text field width 15.1 mm; fits terminal block width 15.2mm
Labelling Printed: L1/L2/L3/N/PE/L1/L2/L3/N/PE
Material (details) Plastic
Misc Attribute 1 ZB 15,LGS:L1-N,PE
Misc Attribute 2 Printed:
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.18g
Width (mm) 15.2

Reviews

Be the first to submit a review

Trustpilot