Phoenix Contact 5060906 Label Strip 100 pieces White Blank for 5.2mm Terminal

MPN
5060906
EAN-13
2050001847027
Order Code
12-7581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £60.83 £51.48
10+ £58.02 £48.85
100+ £57.74 £48.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 14/11/2026

Phoenix Contact manufactures the 5060906 label strip, providing 100 pieces per pack. These unprinted strips are ideal for marking serial and switchboard terminals to improve continuity and organisation. They are commonly used in switchboards to ensure clear identification and efficient wiring setups.
Type Label strip
Colour White
Content 100
Direction of coding N/A
Halogen free true
Imprint N/A
Misc Attribute ZB 5/WH-100:UNBEDRUCKT
Modular spacing 5.2mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot