Phoenix Contact 3240252 Cable Clamp for DIN Rails WCC 14

Image Representative of Range

Phoenix Contact 3240252 Cable Clamp for DIN Rails WCC 14

MPN
3240252
EAN-13
4046356464543
Order Code
12-7553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.23
10+ £50.07
50+ £49.80
100+ £49.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Cable Clamp WCC 14 3240252 by Phoenix Contact is an industrial good designed for ensuring continuity in serial and switchboard terminals. With a focus on secure fastening, it aids in maintaining orderly cable management in production packaging environments. This high-quality cable clip is essential for optimising functionality and reliability in various electrical applications.
Type Cable clip
Accessory N/A
Colour Silver
Connection (type) Screws
Content 25
Dim Schlüsselweite 10mm
Industrial packaging Yes
Material (details) Steel-zinc coated
Misc Attribute WCC 14
Spare part N/A
Type of accessory/spare part N/A
Weight (g, g/m) 33.588
Width (mm) 20

Reviews

Be the first to submit a review

Trustpilot