Phoenix Contact 3213125 Jumper FBS 10 Pos 3.5mm Blue

MPN
3213125
EAN-13
4046356599283
Order Code
12-7509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £129.42
10+ £124.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact Jumper FBS 10-3,5 BU 3213125 is a bridge and jumper designed for use in serial and switchboard terminals, providing reliable continuity for industrial goods. Its compact design allows for easy integration into production packaging with efficient use of space. Typical applications include improving connectivity across multiple terminal blocks in control panels and electrical switchboards.
Type Bridge
Number of Ways 10
Colour Blue
Connection (type) Connector
Connections 3
Contact Material Copper
Content 50
Current Rating (A) 17.5
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 10-3,5 BU
Model N/A
Modular spacing 3.5mm
Mounting method Pluggable
Nominal Current 17.5 A
Number of bridged clamps N/A
Product Type Jumper
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Weight (g, g/m) 3.406 g (excluding packing)
Width (mm) 3.5
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot