Phoenix Contact 3047167 ATP-UT Fuse Terminal Block with Lever 1 piece

Image Representative of Range

Phoenix Contact 3047167 ATP-UT Fuse Terminal Block with Lever 1 piece

MPN
3047167
EAN-13
2050000262173
Order Code
12-7347
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Phoenix Contact's ATP-UT Universal Lever-type Fuse Terminal Block, part number 3047167, is designed for reliability in electrical installations. It features a robust screw connection and a convenient lever mechanism for easy handling. This terminal block is ideal for use in switchboards and continuity applications where secure and efficient electrical connections are required.
Colour Grey
Type Holding bracket
Compatible with (details) UT series
Content 50
End plate model false
Inflammability class of insulation material according to UL94 V0
Length (mm) 45.7mm
Material (details) Polyamide
Misc Attribute ATP-UT
Partition model true
Product Type Partition Plate
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 3.05g
Width 2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot