Phoenix Contact 3047060 RB UT Reduction Bridge Connects Different Terminals

Image Representative of Range

Phoenix Contact 3047060 RB UT Reduction Bridge Connects Different Terminals

MPN
3047060
EAN-13
2050000261855
Order Code
12-7345
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Phoenix Contact 3047060 RB UT 10-(2,5/4) reduction bridge is a component used for reducing connections in terminal strips with screw connections. It is designed to ensure continuity in serial and switchboard terminals, offering efficient connection solutions for electrical circuits. This reducing bridge is commonly used in applications involving electrical control panels and distribution boards.
Current Rating 35A
Type Reducer
Number of Ways 2
Colour Red
Connection (type) Connector
Connections 2
Current Rating (A) 35
Dim LxWxH 29.3 x 15.1 x 3 mm; Pitch 10.2 mm; Length 29.3 mm
Explosion-tested version Ex e false
Insulated N/A
Length (mm) 29.3mm
Material (details) Polyamide
Misc Attribute 1 RB UT 10-(2,5/4)
Misc Attribute 2 Reducing Bridge
Model N/A
Modular spacing 10.2mm
Mounting method Pluggable
Nominal Current 35 A
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Weight (g, g/m) 2.812
Width (mm) 15.1
Wire Gauge 2.5–4mm²
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot