Phoenix Contact 3038943 Jumper RB ST (2.5/4)-1.5

MPN
3038943
EAN-13
2050000386336
Order Code
51-5054
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Phoenix Contact Jumper RB ST (2.5/4)-1.5 for cross-bridging at the terminal centre and is suitable for ST 2.5; ST 4 to QTC 1.5; ST 1.5.
Type Jumper
Pitch 8.2mm
Colour Red
Explosion-tested version Ex e false
Insulated N/A
Model N/A
Modular spacing 7.1mm
Mounting method Pluggable
Number of bridged clamps N/A
Number of pins 2
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot